846-018-521-802

Heilind Number:EDA846-018-521-802
Manufacturer:EDAC
Manufacturer Number:846-018-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-521-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in lively Green. Designed for optimal performance, these connectors boast an amperage of 3 A and feature a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of Copper Alloy contacts and a pitch of .125 inches, they ensure secure and reliable board-to-board connections. Offering 18 positions and a straight mount orientation, they are versatile and easy to integrate into your PCB designs. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for high-temperature environments. Elevate your connectivity solutions with this essential component.