846-018-521-803

Heilind Number:EDA846-018-521-803
Manufacturer:EDAC
Manufacturer Number:846-018-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-521-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, they ensure efficient power transmission. The 2-row design with 18 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. At a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on PCBs. Whether for industrial or commercial applications, these connectors maintain performance in a wide temperature range from -40 to 105 °C. Suitable for straight mounting, they facilitate seamless integration into your system. Trust in our quality connectors to meet your board-to-board PCB connection needs with ease.