846-018-521-804

Heilind Number:EDA846-018-521-804
Manufacturer:EDAC
Manufacturer Number:846-018-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-521-804

Detailed Description

Enhance your electronic connections with these high-temperature Card Edge Connectors. Designed for durability and performance, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and 18 positions, these connectors ensure efficient and reliable PCB connections. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, they are perfect for versatile applications. Their straight mount orientation and a pitch of .125 inches make installation a breeze. Elevate your projects with these essential connectors, a must-have in any electronic toolkit.