846-018-521-807

Heilind Number:EDA846-018-521-807
Manufacturer:EDAC
Manufacturer Number:846-018-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-521-807

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for durability, these connectors feature a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With a current rating of 3 A, they offer efficient power transmission for your electronic devices. The copper alloy contact material and dual-row design with 18 positions guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a versatile solution for your PCB assembly needs. Whether you're working on industrial machinery or consumer electronics, these connectors, part of our extensive range in the PCB category, are essential for seamless board-to-board connectivity. Trust in their straight mount orientation and precise .125-inch pitch to streamline your assembly process and maintain optimal performance. Upgrade your connectivity with these high-quality connectors and experience the difference in your electronic applications.