846-018-521-808

Heilind Number:EDA846-018-521-808
Manufacturer:EDAC
Manufacturer Number:846-018-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-521-808

Detailed Description

Discover our high temperature card edge connectors, perfect for demanding applications where reliability is paramount. Designed with a housing material of UL 94V-0 Diallyl Phthalate, these connectors ensure safety and durability. Featuring two rows with a total of 18 positions, they provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. With an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of environments. Whether you require straight or right-angle mounting, our connectors offer flexibility in installation. Trust in our green-colored connectors for seamless and secure PCB connections in your electronic designs.