846-018-522-101

Heilind Number:EDA846-018-522-101
Manufacturer:EDAC
Manufacturer Number:846-018-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-522-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Engineered for efficiency, they feature a single row with 18 copper alloy contact positions, delivering a reliable amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise connections are guaranteed. The straight mount orientation further facilitates seamless integration, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Elevate your PCB connectivity with these top-of-the-line connectors, a must-have in any electronic setup.