846-018-522-102

Heilind Number:EDA846-018-522-102
Manufacturer:EDAC
Manufacturer Number:846-018-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-522-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors feature a single row of 18 positions, with a pitch of .125 inches and row spacing of .2 inches. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they offer reliable conductivity even in high-temperature environments, with an operating range of -40 to 105°C. Perfect for seamless board-to-board connections, these connectors ensure secure and efficient circuit integration. Choose straight mount orientation for easy installation. Elevate your electronic assemblies with these essential components.