846-018-522-104

Heilind Number:EDA846-018-522-104
Manufacturer:EDAC
Manufacturer Number:846-018-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-522-104

Detailed Description

Elevate your high-temperature PCB connectivity with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts to ensure reliable power transmission. With a single row layout and 18 positions, they offer seamless integration for your circuit boards. The .125-inch pitch and .2-inch row spacing provide efficient connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a crucial component for your industrial or electronic applications. Available in a striking green color, they not only deliver superior functionality but also add a pop of vibrancy to your setup. Trust in our connectors to maintain secure and efficient board-to-board connectivity, even in the harshest of conditions.