846-018-522-108

Heilind Number:EDA846-018-522-108
Manufacturer:EDAC
Manufacturer Number:846-018-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-522-108

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row of 18 positions with a pitch of .125 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, they ensure reliable power transmission at up to 3A. With a straight mount orientation and an operating temperature range of -40 to 105°C, they are suitable for various industrial applications. Upgrade your PCB connections effortlessly with these high-quality connectors.