846-018-522-112

Heilind Number:EDA846-018-522-112
Manufacturer:EDAC
Manufacturer Number:846-018-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-522-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With a single row configuration and 18 positions, they provide seamless board-to-board connectivity. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications requiring durability and stability. Upgrade your PCB connections with this essential component.