846-018-522-203

Heilind Number:EDA846-018-522-203
Manufacturer:EDAC
Manufacturer Number:846-018-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-522-203

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a total of 18 positions spread across 2 rows, they offer ample connectivity options for your circuitry. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing make for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for high-temperature environments. Whether for industrial, automotive, or aerospace applications, these connectors guarantee secure and efficient board-to-board connections. Upgrade your setup today and experience seamless connectivity like never before.