846-018-522-207

Heilind Number:EDA846-018-522-207
Manufacturer:EDAC
Manufacturer Number:846-018-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-522-207

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connectors, designed for durable performance in demanding environments. Featuring a vibrant green hue, these connectors boast a sleek appearance while offering robust functionality. With a current rating of 3A, they ensure reliable power transmission for your applications. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees exceptional heat resistance and fire safety. Equipped with two rows of copper alloy contacts, each with 18 positions spaced at a pitch of 0.125 inches and row spacing of 0.2 inches, these connectors provide efficient and secure connections. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C ensures performance stability even in extreme conditions. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.