846-018-522-212

Heilind Number:EDA846-018-522-212
Manufacturer:EDAC
Manufacturer Number:846-018-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-522-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable power delivery at an amperage of 3 A. With a two-row configuration and 18 positions, they provide ample room for secure board-to-board connections. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable solution for demanding applications. Trust in our quality and innovation for seamless PCB connectivity.