846-018-522-603

Heilind Number:EDA846-018-522-603
Manufacturer:EDAC
Manufacturer Number:846-018-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-522-603

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a total of 18 positions, they offer seamless integration for your electronic components. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications. Choose our Card Edge Connectors for exceptional quality and performance in your PCB designs.