846-018-522-604

Heilind Number:EDA846-018-522-604
Manufacturer:EDAC
Manufacturer Number:846-018-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-522-604

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability and safety. With a green color for easy identification, they offer seamless integration into your system. The copper alloy contact material guarantees efficient conductivity, while the 3A amperage and 18 positions provide ample power and connectivity options. Perfect for single-row applications, these connectors have a .125-inch pitch and .2-inch row spacing, facilitating precise PCB connections. Their straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, they're built to withstand extreme conditions. Elevate your PCB connectivity with these high-performance Card Edge Connectors.