846-018-522-802

Heilind Number:EDA846-018-522-802
Manufacturer:EDAC
Manufacturer Number:846-018-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-522-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for high performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, you can achieve seamless data transmission. The .125-inch pitch and .2-inch row spacing accommodate 18 positions, facilitating efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Trust in our top-quality components to deliver optimal functionality and longevity. Elevate your connectivity game with our Card Edge Connectors.