846-018-522-804

Heilind Number:EDA846-018-522-804
Manufacturer:EDAC
Manufacturer Number:846-018-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-522-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable green housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, they offer secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate 18 positions, ensuring seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they're ideal for a wide range of applications. Choose these connectors for top-notch performance in board-to-board connections.