846-018-522-807

Heilind Number:EDA846-018-522-807
Manufacturer:EDAC
Manufacturer Number:846-018-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-522-807

Detailed Description

Enhance your high-temperature PCB connectivity with these durable Card Edge Connectors. Featuring a vibrant green hue, they offer a reliable solution for your electronic assembly needs. With an amperage of 3 A and UL 94V-0 Diallyl Phthalate housing material, they ensure efficient power transmission in even the most demanding environments. Designed with two rows of copper alloy contacts and a pitch of .125 inches, these connectors provide secure and stable connections. With 18 positions, they offer ample room for multiple interfaces. Their straight mount orientation and operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connectivity with these high-performance connectors.