846-018-522-808

Heilind Number:EDA846-018-522-808
Manufacturer:EDAC
Manufacturer Number:846-018-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-522-808

Detailed Description

Elevate your high-temperature connectivity with our advanced Card Edge Connectors. Designed with precision engineering, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a current rating of 3A, they offer reliable performance for your electronic applications. The two-row design with 18 positions allows for versatile connectivity, while the .125-inch pitch and .2-inch row spacing enable seamless integration. Crafted from high-quality copper alloy, the contacts guarantee optimal conductivity. Whether in straight or right-angle orientation, these connectors provide a secure and efficient linkage for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial environments. Elevate your connectivity solutions with these essential components.