846-018-522-812

Heilind Number:EDA846-018-522-812
Manufacturer:EDAC
Manufacturer Number:846-018-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-522-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto your board. The dual-row design with 18 positions allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature applications. Trust in our quality connectors to streamline your board-to-board connections effortlessly.