846-018-526-101

Heilind Number:EDA846-018-526-101
Manufacturer:EDAC
Manufacturer Number:846-018-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-526-101

Detailed Description

Enhance your electronic projects with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. With a current rating of 3 A, they ensure efficient power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, offers superior heat resistance and durability. Perfect for single-row setups, these connectors have 18 positions and a .125-inch pitch, allowing for seamless board-to-board connections. Crafted from high-quality copper alloy, the contacts guarantee optimal conductivity. Their straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these essential components.