846-018-526-102

Heilind Number:EDA846-018-526-102
Manufacturer:EDAC
Manufacturer Number:846-018-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-526-102

Detailed Description

Enhance your high-temperature PCB connectivity with these top-of-the-line Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a single row layout and a pitch of .125 inches, they offer easy integration into your circuit board. The 18-position design caters to a variety of connection needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial and commercial applications requiring dependable performance. Elevate your PCB connectivity with these Green-colored connectors, setting a new standard for efficiency and durability.