846-018-526-104

Heilind Number:EDA846-018-526-104
Manufacturer:EDAC
Manufacturer Number:846-018-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-526-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors offer not just visual appeal but also reliable performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, they ensure durability and safety in operation. With one row and 18 positions, they provide ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Suitable for a wide range of applications, these connectors are a versatile choice for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, they offer stability even in challenging environments. Upgrade your PCB setup with these high-quality connectors, a must-have in any electronics enthusiast's toolkit.