846-018-526-108

Heilind Number:EDA846-018-526-108
Manufacturer:EDAC
Manufacturer Number:846-018-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-526-108

Detailed Description

Enhance your high-temperature PCB connectivity with these premium Card Edge Connectors. Designed for optimum performance in demanding environments, they feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery up to 3A. With a single row layout and 18 positions, they offer seamless integration for your board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and electronic applications. Upgrade your setup with these high-quality components and experience seamless connectivity like never before.