846-018-526-212

Heilind Number:EDA846-018-526-212
Manufacturer:EDAC
Manufacturer Number:846-018-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-526-212

Detailed Description

Elevate your high temperature connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green hue for easy identification. With a robust housing made of UL 94V-0 Diallyl Phthalate, they can withstand even the most demanding environments. Each connector boasts a 3A amperage, ensuring reliable power transmission. Perfect for PCB applications, they offer a secure and efficient connection with their copper alloy contact material. With two rows and 18 positions, they provide ample space for your connectivity needs. The .125 inch pitch and .2 inch row spacing allow for precise and seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile and dependable choice for any project. Explore our full range of PCB connectors for more options.