846-018-526-603

Heilind Number:EDA846-018-526-603
Manufacturer:EDAC
Manufacturer Number:846-018-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-526-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-526-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 18 positions, they offer seamless integration for your electronic setups. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Whether for industrial or commercial applications, their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Upgrade your connectivity with these essential components, a must-have in any electronic arsenal.