846-018-526-802

Heilind Number:EDA846-018-526-802
Manufacturer:EDAC
Manufacturer Number:846-018-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-526-802

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a vibrant green hue and a durable UL 94V-0 Diallyl Phthalate housing. With 18 positions and a dual-row configuration, they offer ample connectivity for your application. The copper alloy contacts ensure efficient power transfer, rated for up to 3A. Featuring a narrow pitch of .125 inches and a row spacing of .2 inches, they enable compact and efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive applications. Trust in our connectors to deliver seamless performance, every time.