846-018-526-804

Heilind Number:EDA846-018-526-804
Manufacturer:EDAC
Manufacturer Number:846-018-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-526-804

Detailed Description

Enhance your high-temperature electronic connections with these cutting-edge Card Edge Connectors. Designed for optimal performance, they boast a vibrant Green color and can handle an amperage of 3A. Each connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of contacts crafted from Copper Alloy, they offer efficient power transmission. The .125-inch pitch and .2-inch row spacing provide a secure fit, while the 18 positions accommodate multiple connections. Perfect for board-to-board PCB setups, these connectors offer a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with these top-of-the-line components.