846-018-540-101

Heilind Number:EDA846-018-540-101
Manufacturer:EDAC
Manufacturer Number:846-018-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-540-101

Detailed Description

Elevate your high-temperature PCB connectivity with our Green Card Edge Connectors. Engineered for durability and performance, these connectors boast a 3 A amperage rating and are crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in demanding environments. With a single row design and 18 positions, they offer seamless board-to-board connectivity, while the copper alloy contact material guarantees optimal signal transmission. Featuring a .125-inch pitch and .2-inch row spacing, these connectors ensure precise alignment and secure attachment. Their straight mount orientation allows for easy installation, and they can withstand a wide operating temperature range from -40 to 105 °C, making them ideal for a variety of applications. Upgrade your PCB setup with these high-performance connectors for seamless and efficient connectivity.