846-018-540-108

Heilind Number:EDA846-018-540-108
Manufacturer:EDAC
Manufacturer Number:846-018-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-540-108

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row layout and a total of 18 positions, they ensure optimal connectivity for your circuit boards. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for industrial applications. Choose our Card Edge Connectors for efficient and secure board-to-board connectivity.