846-018-540-201

Heilind Number:EDA846-018-540-201
Manufacturer:EDAC
Manufacturer Number:846-018-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-540-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color for easy identification, these connectors offer a reliable amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure both durability and conductivity. With two rows and 18 positions, they provide ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial uses. Elevate your connectivity solutions with this essential component.