846-018-540-212

Heilind Number:EDA846-018-540-212
Manufacturer:EDAC
Manufacturer Number:846-018-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-540-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a double row configuration and 18 positions, they offer ample connectivity options for your projects. The green housing not only adds a touch of color but also signifies their high-temperature tolerance, operating seamlessly in a wide range from -40 to 105°C. Engineered for efficiency, they boast a pitch of .125 inches and row spacing of .2 inches, facilitating easy integration onto your circuit boards. Whether for industrial machinery or electronic devices, our Card Edge Connectors provide a secure and efficient link between components, making them a must-have in your connector arsenal. Elevate your connectivity game with these essential components.