846-018-540-604

Heilind Number:EDA846-018-540-604
Manufacturer:EDAC
Manufacturer Number:846-018-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-540-604

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors. Designed for durability and performance, these green connectors are built to withstand even the most demanding environments. With an amperage rating of 3A and housing material made of UL 94V-0 Diallyl Phthalate, they ensure reliable power transmission. Featuring a single row layout with 18 positions, they offer seamless integration for your board-to-board connections. The copper alloy contact material and .125-inch pitch guarantee secure and efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications.Upgrade your PCB assembly with these high-quality connectors, ensuring seamless performance and longevity for your electronic devices.