846-018-540-802

Heilind Number:EDA846-018-540-802
Manufacturer:EDAC
Manufacturer Number:846-018-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-540-802

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for reliable performance, these connectors feature two rows of 18 positions each, ensuring seamless board-to-board connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they can withstand harsh operating conditions ranging from -40 to 105 °C. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Trust in our connectors to deliver efficient power transmission, with a 3A amperage rating and high-quality construction. Perfect for demanding applications in various industries, these connectors are a crucial component in any PCB assembly setup. Elevate your connectivity solutions with these robust and versatile Card Edge Connectors.