846-018-540-803

Heilind Number:EDA846-018-540-803
Manufacturer:EDAC
Manufacturer Number:846-018-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-540-803

Detailed Description

Upgrade your system with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage rating and are constructed with UL 94V-0 Diallyl Phthalate housing material for enhanced durability. Featuring two rows with copper alloy contact material, a pitch of .125 inches, and a row spacing of .2 inches, they offer a seamless connection with 18 positions. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors ensure reliable functionality in a variety of environments. Perfect for PCB applications, they provide secure board-to-board connectivity with ease. Elevate your setup with these top-of-the-line Card Edge Connectors.