846-018-540-804

Heilind Number:EDA846-018-540-804
Manufacturer:EDAC
Manufacturer Number:846-018-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-540-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for industrial-grade performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a dual-row configuration and 18 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees a secure and efficient connection, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding electronic systems. Choose our Card Edge Connectors for superior quality and performance in your PCB setups.