846-018-540-807

Heilind Number:EDA846-018-540-807
Manufacturer:EDAC
Manufacturer Number:846-018-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-540-807

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Engineered for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at 3A of amperage. With a dual-row design and 18 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in our cutting-edge technology to achieve seamless board-to-board connections with utmost precision and efficiency. Elevate your connectivity solutions with our Card Edge Connectors.