846-018-540-808

Heilind Number:EDA846-018-540-808
Manufacturer:EDAC
Manufacturer Number:846-018-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-540-808

Detailed Description

Enhance the connectivity of your high-temp electronic projects with these advanced Card Edge Connectors. Designed for durability and performance, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in even the most demanding environments. With a dual-row configuration and a total of 18 positions, these connectors offer ample space for seamless PCB-to-PCB connections. Crafted from high-quality Copper Alloy, the contacts guarantee superior conductivity. Their precise .125-inch pitch and .2-inch row spacing allow for easy and secure mounting. Suitable for straight orientation, they are ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions with these cutting-edge components.