846-018-540-812

Heilind Number:EDA846-018-540-812
Manufacturer:EDAC
Manufacturer Number:846-018-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-540-812

Detailed Description

Discover our high-temp card edge connectors, designed for reliable performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer unparalleled durability. Featuring two rows of 18 positions each, they provide ample connectivity for your PCB projects. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. Upgrade your PCB setups with our straight-mount orientation card edge connectors and experience seamless connectivity like never before.