846-018-541-101

Heilind Number:EDA846-018-541-101
Manufacturer:EDAC
Manufacturer Number:846-018-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-541-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors are essential for high-temperature applications, offering a secure and reliable link between boards. Their vibrant green color makes them easily identifiable, while their UL 94V-0 Diallyl Phthalate housing ensures safety and compliance. With a single row configuration and 18 positions, they provide seamless connectivity for your electronic components. Made of robust copper alloy, the contacts guarantee optimal conductivity and longevity. Featuring a pitch of .125 inches and row spacing of .2 inches, they are suitable for various board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial and commercial projects. Trust in our high-quality products to streamline your PCB assembly process and enhance overall performance.