846-018-541-102

Heilind Number:EDA846-018-541-102
Manufacturer:EDAC
Manufacturer Number:846-018-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-541-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 18 positions, they offer seamless integration and efficient signal transfer. The copper alloy contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Upgrade your connection solutions with these high-performance components.