846-018-541-104

Heilind Number:EDA846-018-541-104
Manufacturer:EDAC
Manufacturer Number:846-018-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-541-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row configuration and a pitch of .125 inches, they offer seamless integration for your board-to-board connection needs. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications, from industrial to automotive. Upgrade your setup with these high-quality, green connectors for efficient and secure data transmission.