846-018-541-108

Heilind Number:EDA846-018-541-108
Manufacturer:EDAC
Manufacturer Number:846-018-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for superior performance, these connectors boast a robust amperage of 3A and are constructed with UL 94V-0 Diallyl Phthalate housing material for optimal durability. Featuring a single row layout with 18 positions, they ensure seamless data transfer. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your board. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for various industrial applications. Elevate your electronics assembly with this essential component.