846-018-541-112

Heilind Number:EDA846-018-541-112
Manufacturer:EDAC
Manufacturer Number:846-018-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-541-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green color and a single row layout with 18 positions. With a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure secure and efficient power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.