846-018-541-201

Heilind Number:EDA846-018-541-201
Manufacturer:EDAC
Manufacturer Number:846-018-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-541-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 3 A, they provide reliable power transmission in demanding environments. Boasting two rows of copper alloy contacts spaced at a pitch of .125 inches and a row spacing of .2 inches, these connectors offer seamless integration into your PCB setup. The 18 available positions cater to diverse connection needs, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial applications. Elevate your connectivity game with these high-performance Card Edge Connectors.