846-018-541-207

Heilind Number:EDA846-018-541-207
Manufacturer:EDAC
Manufacturer Number:846-018-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-541-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable power delivery at a 3A amperage. With two rows and 18 positions, they offer ample connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation provides versatility. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components in maintaining efficient electrical connections in demanding settings. Trust in our quality products to meet your connectivity needs with precision and durability.