846-018-541-208

Heilind Number:EDA846-018-541-208
Manufacturer:EDAC
Manufacturer Number:846-018-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-541-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. These durable connectors boast a 3 A amperage capacity, ideal for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material, they ensure reliable performance even in extreme temperatures ranging from -40 to 105 °C. Featuring two rows of Copper Alloy contacts spaced at .125 inches pitch and .2 inches row spacing, they offer seamless integration on your circuit board. With 18 positions available, you can easily accommodate multiple connections. Designed for straight mount orientation, these connectors guarantee a secure and efficient link between boards. Explore our range of connectors for more options to suit your project needs.