846-018-541-212

Heilind Number:EDA846-018-541-212
Manufacturer:EDAC
Manufacturer Number:846-018-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-541-212

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate and feature copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a pitch of .125 inches and two rows of 18 positions each, they offer seamless integration for your circuitry. Operating flawlessly in a wide temperature range from -40 to 105°C, these green connectors provide a secure and efficient link between boards. Whether for industrial machinery or advanced electronics, trust in our Card Edge Connectors to deliver uncompromising quality and performance.