846-018-541-602

Heilind Number:EDA846-018-541-602
Manufacturer:EDAC
Manufacturer Number:846-018-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-541-602

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 18 positions, ensuring seamless integration on your PCB. The green housing, crafted from UL 94V-0 Diallyl Phthalate, offers durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material guarantees efficient power transmission, capable of handling up to 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. The straight mount orientation further simplifies installation, making them a go-to choice for professionals in need of secure and efficient board-to-board connectivity.