846-018-541-603

Heilind Number:EDA846-018-541-603
Manufacturer:EDAC
Manufacturer Number:846-018-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-541-603

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a total of 18 copper alloy contacts, they provide reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in industries where performance and longevity are crucial. Elevate your connectivity solutions with our high-temp Card Edge Connectors.